10131318-02211G0LF vs 10127720-023LF feature comparison

10131318-02211G0LF Amphenol FCi

Buy Now Datasheet

10127720-023LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.451 inch 0.34 inch
Body Depth 0.764 inch 0.39 inch
Body Length 0.213 inch 0.26 inch
Connector Type RECTANGULAR POWER CONNECTOR POWER CONNECTOR
Contact Arrangement S0P2 S0P2
Contact Finish Mating SN AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Durability 30 Cycles 100 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max .9174 N 8.0064 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material NYLON66 LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Length 0.138 inch 0.126 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.0008 N 3.6974 N
Base Number Matches 2 1
Additional Feature RATED CURRENT(POWER):5.5A
Contact Finish Termination Gold (Au)
JESD-609 Code e4
Plating Thickness 15u inch

Compare 10131318-02211G0LF with alternatives

Compare 10127720-023LF with alternatives