10131318-02211G0LF
vs
43160-6402
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.451 inch
Body Depth
0.764 inch
Body Length
0.213 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
SN
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
.9174 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
NYLON66
GLASS FILLED POLYAMIDE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.138 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
1.0008 N
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
Molex
Additional Feature
SABRE, POLARIZED, POSITIVE LOCK
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Compare 10131318-02211G0LF with alternatives
Compare 43160-6402 with alternatives