4310R-101-102LF
vs
CSC10A011K00GEJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
VISHAY INTERTECHNOLOGY INC
Package Description
SIP, 9808
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
8533.21.00.50
Factory Lead Time
9 Weeks, 4 Days
Samacsys Manufacturer
Bourns
Construction
Molded
Rectangular
Element Power Dissipation
0.2 W
0.2 W
First Element Resistance
1000 Ω
1000 Ω
JESD-609 Code
e3
e3
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
9
9
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
24.99 mm
25.15 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.16 mm
2.49 mm
Rated Power Dissipation (P)
1.25 W
1.25 W
Rated Temperature
70 °C
70 °C
Resistance
1000 Ω
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
9808
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
2
Packing Method
TUBE
Second/Last Element Resistance
1000 Ω
Compare 4310R-101-102LF with alternatives
Compare CSC10A011K00GEJ with alternatives