4300H1LC
vs
HLMP-4700
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
HEWLETT PACKARD CO
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.007 A
0.007 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
2.3 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
55 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.636 mm
8.6 mm
Packing Method
BULK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
1
8
Package Description
T-1 3/4 (5 MILLI METER)
Additional Feature
CMOS COMPATIBLE
Color@Wavelength
Red
Forward Voltage-Max
2.2 V
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 4300H1LC with alternatives
Compare HLMP-4700 with alternatives