42R39-3154-200 vs PS01/B1022/2820 feature comparison

42R39-3154-200 Power Dynamics Inc

Buy Now Datasheet

PS01/B1022/2820 Bulgin

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POWER DYNAMICS INC BULGIN COMPONENTS PLC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 60320, UL 94V-0 STANDARDS: CSA, ENEC, UL, VDE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NICKEL NOT SPECIFIED
Contact Finish Termination NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYCARBONATE
MIL Conformance NO NO
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 42R39-3154-200 with alternatives

Compare PS01/B1022/2820 with alternatives