42R39-3154-200 vs PS01/B1011/2820 feature comparison

42R39-3154-200 Power Dynamics Inc

Buy Now Datasheet

PS01/B1011/2820 Bulgin

Buy Now Datasheet
Active Active
POWER DYNAMICS INC BULGIN COMPONENTS PLC
compliant compliant
STANDARD: IEC 60320, UL 94V-0 STANDARDS: CSA, ENEC, UL, VDE
MAINS POWER CONNECTOR MAINS POWER CONNECTOR
NICKEL NOT SPECIFIED
NICKEL
MALE MALE
BRASS NOT SPECIFIED
SNAP SNAP
NO NO
YES YES
POLYCARBONATE
NO NO
10A, 250VAC 10A, 250VAC
PANEL PANEL
GENERAL PURPOSE GENERAL PURPOSE
SOLDER SOLDER
3 3
1 1
Yes
Yes
ROHS COMPLIANT
EAR99
8536.69.40.30
MULTIPLE MATING PARTS AVAILABLE

Compare 42R39-3154-200 with alternatives

Compare PS01/B1011/2820 with alternatives