42R39-3154-200
vs
PS01/A1021/6310
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POWER DYNAMICS INC
BULGIN COMPONENTS PLC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: IEC 60320, UL 94V-0
STANDARDS: CSA, ENEC, UL, VDE
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NICKEL
NOT SPECIFIED
Contact Finish Termination
NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
Insulator Material
POLYCARBONATE
MIL Conformance
NO
NO
Mains Connector Rating
10A, 250VAC
10A, 250VAC
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 42R39-3154-200 with alternatives
Compare PS01/A1021/6310 with alternatives