42819-2243
vs
6-176976-4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Molex
TE Connectivity
Body Breadth
0.555 inch
0.39 inch
Body Depth
0.827 inch
0.551 inch
Body Length
0.937 inch
0.513 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P2
S0P3
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Resistance
1.5 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
2200VAC V
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
BLACK
YELLOW
Insulator Material
GLASS FILLED POLYAMIDE46
GLASS FILLED POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
39.37u inch
Rated Current (Signal)
50 A
11 A
Reference Standard
UL
UL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Body/Shell Style
PLUG
Durability
25 Cycles
EMI Shielded
NO
Insertion Force-Max
6.672 N
Mains Connector Rating
11A
Number of Ports
1
Number of Rows Loaded
1
Panel Mount
NO
Shell Material
GLASS FILLED POLYAMIDE66
Terminal Length
0.15 inch
Terminal Pitch
7.92 mm
Compare 42819-2243 with alternatives
Compare 6-176976-4 with alternatives