418P33296JF3 vs 418P33296JD3 feature comparison

418P33296JF3 Cornell Dubilier Electronics Inc

Buy Now Datasheet

418P33296JD3 SBE

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SBE INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 8.9 mm
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Length 17.8 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 600 V 600 V
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape WIRE
Base Number Matches 1 2
Rated (AC) Voltage (URac) 200 V
Series 418P

Compare 418P33296JF3 with alternatives

Compare 418P33296JD3 with alternatives