418P33296JF3
vs
418P33296JD1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0033 µF
0.0033 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
8.9 mm
8.9 mm
Dielectric Material
POLYESTER
POLYESTER
JESD-609 Code
e3
e3
Length
17.8 mm
17.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
10 mm
9.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Compare 418P33296JF3 with alternatives
Compare 418P33296JD1 with alternatives