40-3331-912 vs 40-3332-112 feature comparison

40-3331-912 TE Connectivity

Buy Now Datasheet

40-3332-112 TE Connectivity

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POLARIZATION POST POLARIZATION POST
0.586 inch 0.586 inch
0.525 inch 0.525 inch
4.98 inch 4.98 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
S96P24 S96P24
AU ON NI AU ON NI
GOLD GOLD
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
HYBRID HYBRID
1000VAC V 1000VAC V
NO NO
100000000000 Ω 100000000000 Ω
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
YES YES
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
120 °C 120 °C
-55 °C -55 °C
30u inch 30u inch
UL UL
0.518 inch 0.715 inch
PRESS FIT PRESS FIT
120 120
1 1

Compare 40-3331-912 with alternatives

Compare 40-3332-112 with alternatives