40-3332-912
vs
ACE15DHHN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
POLARIZATION POST
Body Breadth
0.586 inch
0.37 inch
Body Depth
0.525 inch
0.61 inch
Body Length
4.98 inch
1.501 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Arrangement
S96P24
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Style
HYBRID
BELLOWED TYPE
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
POLYPHENYLENE SULFIDE
Mixed Contacts
YES
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
30u inch
Reference Standard
UL
UL
Terminal Length
0.715 inch
0.125 inch
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
120
30
Base Number Matches
1
1
Rohs Code
Yes
Contact Pattern
RECTANGULAR
JESD-609 Code
e3
Mating Contact Pitch
0.039 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
4
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
1 A
Terminal Pitch
2.0066 mm
Compare 40-3332-912 with alternatives
Compare ACE15DHHN with alternatives