A2541WR-F-06P
vs
EMC12DRAH-S734
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
HOLE .120- .126
Body Breadth
0.275 inch
0.33 inch
Body Depth
0.535 inch
0.637 inch
Body Length
0.75 inch
2.075 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU
NOT SPECIFIED
Contact Gender
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
LATCH
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-25 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.13 inch
0.125 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
24
Base Number Matches
1
1
PCB Contact Row Spacing
3.9624 mm
Compare A2541WR-F-06P with alternatives
Compare EMC12DRAH-S734 with alternatives