40-2250-154 vs ECC-098-R100-95 feature comparison

40-2250-154 TE Connectivity

Buy Now Datasheet

ECC-098-R100-95 E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD E-TEC INTERCONNECT LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option POLARIZATION POST
Body Breadth 0.486 inch 0.358 inch
Body Depth 0.4 inch 0.822 inch
Body Length 8.45 inch 5.16 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Arrangement S216P40
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD Tin (Sn)
Contact Gender FEMALE
Contact Material COPPER ALLOY BRASS
Contact Resistance 20 mΩ 20 mΩ
Contact Style HYBRID BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYBUTYLENE TEREPHTHALATE
Mixed Contacts YES NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Operating Temperature-Max 120 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Plating Thickness 30u inch
Rated Current (Signal) 2 A 3 A
Reference Standard UL UL
Total Number of Contacts 256 98
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Rohs Code Yes
Contact Pattern RECTANGULAR
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.2 inch
Mounting Option 1 LOCKING
Mounting Type BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 40-2250-154 with alternatives

Compare ECC-098-R100-95 with alternatives