40-2250-154
vs
AMC49DSXS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
POLARIZATION POST
HOLE .120- .126
Body Breadth
0.486 inch
0.4 inch
Body Depth
0.4 inch
0.431 inch
Body Length
8.45 inch
5.775 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Arrangement
S216P40
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
BERYLLIUM COPPER
Contact Resistance
20 mΩ
Contact Style
HYBRID
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
Mixed Contacts
YES
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Operating Temperature-Max
120 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
2 A
3 A
Reference Standard
UL
UL
Total Number of Contacts
256
98
Withdrawl Force-Min
.278 N
Base Number Matches
1
1
Contact Pattern
RECTANGULAR
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Mounting Type
BOARD
Number Of PCB Rows
1
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
Terminal Length
0.16 inch
Termination Type
SOLDER
Compare 40-2250-154 with alternatives
Compare AMC49DSXS with alternatives