ECC-098-R100-95 vs 51740-10114405ALF feature comparison

ECC-098-R100-95 E-tec Interconnect Ltd

Buy Now Datasheet

51740-10114405ALF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer E-TEC INTERCONNECT LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.358 inch 0.47 inch
Body Depth 0.822 inch 0.5 inch
Body Length 5.16 inch 5.75 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style BELLOWED TYPE HYBRID
Dielectric Withstanding Voltage 500VAC V 2500VDC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.2 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.13 inch 0.135 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 98 150
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Contact Arrangement S144P6
Contact Gender FEMALE
Durability 200 Cycles
Insertion Force-Max .973 N
Withdrawl Force-Min .17792 N

Compare ECC-098-R100-95 with alternatives

Compare 51740-10114405ALF with alternatives