40-2221-157 vs 852-10-008-30-001101 feature comparison

40-2221-157 TE Connectivity

Buy Now Datasheet

852-10-008-30-001101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD PRECI-DIP SA
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option POLARIZATION POST
Body Breadth 0.486 inch 0.128 inch
Body Depth 0.4 inch 0.132 inch
Body Length 7.55 inch 0.216 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S228P16
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY BRASS
Contact Resistance 20 mΩ
Contact Style HYBRID RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1400VAC V
Filter Feature NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYESTER
Mixed Contacts YES NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Operating Temperature-Max 120 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 2 A 1 A
Reference Standard UL UL
Total Number of Contacts 244 8
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Rohs Code Yes
Contact Pattern RECTANGULAR
Durability 500 Cycles
Insulator Color BLACK
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mounting Type BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.0386 mm
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT

Compare 40-2221-157 with alternatives

Compare 852-10-008-30-001101 with alternatives