852-10-008-30-001101 vs GBB50DYRR feature comparison

852-10-008-30-001101 PRECI-DIP SSA

Buy Now Datasheet

GBB50DYRR Sullins Connector Solutions

Buy Now Datasheet
Yes Yes
Active Active
PRECI-DIP SA SULLINS CONNECTOR SOLUTIONS INC
compliant compliant
0.128 inch 0.37 inch
0.132 inch 0.61 inch
0.216 inch 3.34 inch
BOARD CONNECTOR CARD EDGE CONNECTOR
AU AU ON NI
GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
MALE
BRASS PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
RND PIN-SKT BELLOWED TYPE
1400VAC V
500 Cycles 500 Cycles
NO NO
10000000000 Ω 5000000000 Ω
BLACK
GLASS FILLED POLYESTER POLYAMIDE
0.05 inch 0.05 inch
0.05 inch
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 150 °C
-55 °C -65 °C
RECTANGULAR
4.0386 mm
10u inch 10u inch
1 A 1 A
UL UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
8 100
1 1
EAR99
8536.69.40.40
SPLIT BOARD LOCK
30 mΩ
e3
LOCKING

Compare 852-10-008-30-001101 with alternatives

Compare GBB50DYRR with alternatives