40-2221-157
vs
GBB50DYRR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
POLARIZATION POST
SPLIT BOARD LOCK
Body Breadth
0.486 inch
0.37 inch
Body Depth
0.4 inch
0.61 inch
Body Length
7.55 inch
3.34 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Arrangement
S228P16
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
30 mΩ
Contact Style
HYBRID
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
POLYAMIDE
Mixed Contacts
YES
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Number Of Connectors
ONE
ONE
Operating Temperature-Max
120 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
2 A
1 A
Reference Standard
UL
UL
Total Number of Contacts
244
100
Withdrawl Force-Min
.278 N
Base Number Matches
1
1
Rohs Code
Yes
Contact Pattern
RECTANGULAR
Durability
500 Cycles
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mounting Option 1
LOCKING
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Compare 40-2221-157 with alternatives
Compare GBB50DYRR with alternatives