4-1437542-7 vs 4824-3004-CP feature comparison

4-1437542-7 TE Connectivity

Buy Now Datasheet

4824-3004-CP 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Contact Finish Mating GOLD (20) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD (80) OVER COPPER Matte Tin (Sn) - with Nickel (Ni) barrier
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
JESD-609 Code e0 e3
Number of Contacts 24 24
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 10 Weeks
Samacsys Manufacturer 3M
Additional Feature STANDARD: UL94V-0, 3M
Body Breadth 0.4 inch
Body Depth 0.2 inch
Body Length 1.195 inch
Contact Configuration RECTANGLE
Contact Material NOT SPECIFIED
Contact Style LEAF
Current Rating 1 A
Dielectric Withstanding Voltage 100VAC V
Housing Material GLASS FILLED POLYESTER
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 4-1437542-7 with alternatives

Compare 4824-3004-CP with alternatives