4824-3004-CP vs ICE-243-E275-TG feature comparison

4824-3004-CP 3M Interconnect

Buy Now Datasheet

ICE-243-E275-TG 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 10 Weeks
Samacsys Manufacturer 3M
Additional Feature STANDARD: UL94V-0, 3M STANDARD: UL 94V-0
Body Breadth 0.4 inch
Body Depth 0.2 inch
Body Length 1.195 inch
Contact Configuration RECTANGLE
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Contact Style LEAF
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Dielectric Withstanding Voltage 100VAC V
Housing Material GLASS FILLED POLYESTER POLYESTER
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 24 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare 4824-3004-CP with alternatives

Compare ICE-243-E275-TG with alternatives