4824-3004-CP
vs
4824-6004-CP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
10 Weeks
7 Weeks, 1 Day
Samacsys Manufacturer
3M
3M
Additional Feature
STANDARD: UL94V-0, 3M
STANDARD: UL94V-0, 3M
Body Breadth
0.4 inch
0.7 inch
Body Depth
0.2 inch
0.2 inch
Body Length
1.195 inch
1.195 inch
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
LEAF
LEAF
Current Rating
1 A
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP24
DIP24
Dielectric Withstanding Voltage
100VAC V
100VAC V
Housing Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Insulation Resistance
5000000000 Ω
5000000000 Ω
JESD-609 Code
e3
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
0.6000000000000001 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 4824-3004-CP with alternatives
Compare 4824-6004-CP with alternatives