3EZ7.5
vs
ZMY75
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
DIOTEC SEMICONDUCTOR AG
Part Package Code
DO-15
DO-213AB
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1 Ω
100 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
3 W
1.3 W
Reference Voltage-Nom
7.5 V
75 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Voltage Tol-Max
6%
5%
Working Test Current
100 mA
10 mA
Base Number Matches
2
8
Package Description
ROHS COMPLIANT, PLASTIC, MELF-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Total Weight
120
Category CO2 Kg
8.7
CO2
1044
Compliance Temperature Grade
Automotive: -50C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1, 79-94-7
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Case Connection
ISOLATED
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
WRAP AROUND
Terminal Position
END
Compare 3EZ7.5 with alternatives
Compare ZMY75 with alternatives