Part Details for 3EZ7.5 by Galaxy Microelectronics
Overview of 3EZ7.5 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-C2-33EZ-74.175824 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-C2-33EZ-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Part Details for 3EZ7.5
3EZ7.5 CAD Models
3EZ7.5 Part Data Attributes
|
3EZ7.5
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
3EZ7.5
Galaxy Microelectronics
Zener Diode; Configuration: Single; VZ Typ (V): 7.5; P Max (mW): 3000; Package: DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 6% | |
Working Test Current | 100 mA |
Alternate Parts for 3EZ7.5
This table gives cross-reference parts and alternative options found for 3EZ7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3EZ7.5 | Zener Diode, 7.45V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | 3EZ7.5 vs 3EZ7.5 |
3EZ7.5 | Zener Diode, 7.5V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | 3EZ7.5 vs 3EZ7.5 |
3EZ75D5TRE3 | Zener Diode, 75V V(Z), 5%, 3W, | Microsemi Corporation | 3EZ7.5 vs 3EZ75D5TRE3 |
MV3EZ75D5 | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs MV3EZ75D5 |
MX3EZ75D5E3TR | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs MX3EZ75D5E3TR |
3EZ75-TP | Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | 3EZ7.5 vs 3EZ75-TP |
3EZ75D5E3 | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs 3EZ75D5E3 |
MV3EZ75D5TR | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs MV3EZ75D5TR |
3EZ75D5 | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs 3EZ75D5 |
3EZ75D5E3/TR8 | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs 3EZ75D5E3/TR8 |