ZMY75
vs
MSP1N4761CURTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICRONAS SEMICONDUCTOR HOLDING AG
MICROSEMI CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
160 Ω
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
175 °C
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
75 V
75 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Voltage Tol-Max
5%
2%
Working Test Current
10 mA
3.3 mA
Base Number Matches
10
1
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Compare MSP1N4761CURTR with alternatives