3ETL9-12.0 vs 2-1825955-1 feature comparison

3ETL9-12.0 APEM Inc

Buy Now Datasheet

2-1825955-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Samacsys Manufacturer Apem TE Connectivity
Body Breadth 10.1 mm 5.99 mm
Body Height 5.1 mm 3.6 mm
Body Length or Diameter 10.1 mm 5.99 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 10000000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3 N 1.47 N
Operating Temperature-Max 115 °C 85 °C
Operating Temperature-Min -40 °C -35 °C
Packing Method BULK
Sealing IP67; MOISTURE PROOF; WATER PROOF
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 11 Weeks, 2 Days

Compare 3ETL9-12.0 with alternatives

Compare 2-1825955-1 with alternatives