3ETL9-12.0
vs
1825955-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Apem
Body Breadth
10.1 mm
5.99 mm
Body Height
5.1 mm
3.6 mm
Body Length or Diameter
10.1 mm
5.99 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
10000000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3 N
1.47 N
Operating Temperature-Max
115 °C
85 °C
Operating Temperature-Min
-40 °C
-35 °C
Packing Method
BULK
Sealing
IP67; MOISTURE PROOF; WATER PROOF
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Compare 3ETL9-12.0 with alternatives
Compare 1825955-5 with alternatives