3ETL9-12.0
vs
1825910-3
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.40
|
|
Samacsys Manufacturer |
Apem
|
TE Connectivity
|
Body Breadth |
10.1 mm
|
5.99 mm
|
Body Height |
5.1 mm
|
3.61 mm
|
Body Length or Diameter |
10.1 mm
|
5.99 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
10000000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3 N
|
2.548 N
|
Operating Temperature-Max |
115 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-35 °C
|
Packing Method |
BULK
|
BULK
|
Sealing |
IP67; MOISTURE PROOF; WATER PROOF
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
16 Weeks, 3 Days
|
Actuator Color |
|
RED
|
Actuator Length |
|
0.028 inch
|
Actuator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Body Color |
|
BLACK
|
Center Contact Plating |
|
SILVER
|
Contact Current(AC)-Max |
|
0.05 A
|
End Contact Material |
|
COPPER ALLOY
|
Housing Material |
|
NYLON
|
|
|
|
Compare 3ETL9-12.0 with alternatives
Compare 1825910-3 with alternatives