3964C-05TW-L vs 31501225030 feature comparison

3964C-05TW-L Ratioplast Electronics

Buy Now Datasheet

31501225030 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RATIOPLAST-ELECTRONICS W+P PRODUCTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.461 inch 0.197 inch
Body Depth 0.449 inch 0.276 inch
Body Length 0.776 inch 0.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU ON NI
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.156 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 7 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.515 inch
Terminal Pitch 3.9624 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 5 12
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Material BERYLLIUM COPPER
Mating Contact Row Spacing 0.1 inch
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch

Compare 3964C-05TW-L with alternatives

Compare 31501225030 with alternatives