31501225030 vs 208-4-012-0-HTF-LS0 feature comparison

31501225030 W+P Products GmbH

Buy Now Datasheet

208-4-012-0-HTF-LS0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer W+P PRODUCTS GMBH MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.174 inch
Body Depth 0.276 inch 0.203 inch
Body Length 0.6 inch 0.3 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 700VAC V
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 4.4958 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.515 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 12 12
Base Number Matches 1 1
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 31501225030 with alternatives

Compare 208-4-012-0-HTF-LS0 with alternatives