3964C-05TW-L
vs
208-3-012-0-HTH-LS0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.461 inch
0.128 inch
Body Depth
0.449 inch
0.203 inch
Body Length
0.776 inch
0.3 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Finish Termination
TIN
TIN
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
700VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.156 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
7 A
1 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
Terminal Pitch
3.9624 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
5
12
Base Number Matches
1
1
Contact Material
BERYLLIUM COPPER
Mating Contact Row Spacing
0.05 inch
PCB Contact Row Spacing
3.5052 mm
Plating Thickness
30u inch
Compare 3964C-05TW-L with alternatives
Compare 208-3-012-0-HTH-LS0 with alternatives