39-30-0166 vs 2021-AP1P-404-2000 feature comparison

39-30-0166 Molex

Buy Now Datasheet

2021-AP1P-404-2000 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL CORP
Reach Compliance Code unknown unknown
Category CO2 Kg 3.89 3.89
Qualifications UL UL
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Termination Type SOLDER PRESS FIT
Total Number of Contacts 16 16
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Contact Finish Mating GOLD (31) OVER NICKEL (50)
Contact Finish Termination GOLD (31) OVER NICKEL (50)
Contact Material NOT SPECIFIED
JESD-609 Code e4
Option GENERAL PURPOSE

Compare 39-30-0166 with alternatives

Compare 2021-AP1P-404-2000 with alternatives