39-30-0166 vs 2266S-16-PG feature comparison

39-30-0166 Molex

Buy Now Datasheet

2266S-16-PG Neltron Industrial Company Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOLEX LLC NELTRON INDUSTRIAL CO LTD
Reach Compliance Code unknown compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Material BRASS
JESD-609 Code e3
Option GENERAL PURPOSE

Compare 39-30-0166 with alternatives

Compare 2266S-16-PG with alternatives