2021-AP1P-404-2000
vs
2266S-16-PG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL CORP
NELTRON INDUSTRIAL CO LTD
Reach Compliance Code
unknown
compliant
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD (31) OVER NICKEL (50)
TIN
Contact Finish Termination
GOLD (31) OVER NICKEL (50)
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE66
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
16
16
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare 2021-AP1P-404-2000 with alternatives
Compare 2266S-16-PG with alternatives