39-01-4063 vs 5559-06P3 feature comparison

39-01-4063 Molex

Buy Now Datasheet

5559-06P3 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
Factory Lead Time 7 Weeks
Samacsys Manufacturer Molex
Additional Feature PANEL MOUNTABLE
Body Breadth 0.213 inch 0.213 inch
Body Depth 0.941 inch 0.941 inch
Body Length 6 inch 1.37 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P6
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 2200VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 14.6784 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE66 POLYAMIDE66
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-2
Withdrawl Force-Min .5004 N
Base Number Matches 1 1
Rated Current (Signal) 13 A

Compare 39-01-4063 with alternatives

Compare 5559-06P3 with alternatives