5559-06P3 vs 5559-06P2-210 feature comparison

5559-06P3 Molex

Buy Now Datasheet

5559-06P2-210 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Body Breadth 0.213 inch 0.213 inch
Body Depth 0.941 inch 0.941 inch
Body Length 1.37 inch 1.37 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 13 A 13 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Rohs Code Yes

Compare 5559-06P3 with alternatives

Compare 5559-06P2-210 with alternatives