380LX271M420A022
vs
B43501E0277M080
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
270 µF
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
740 mΩ
740 mΩ
JESD-609 Code
e3
e3
Leakage Current
1.0102 mA
1.03998 mA
Length
30 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
420 V
420 V
Ripple Current
1700 mA
1710 mA
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
2
Manufacturer Series
B43501
Packing Method
CARDBOARD
Reference Standard
IEC60384-4
Series
B43501
Terminal Pitch
10 mm
Compare 380LX271M420A022 with alternatives
Compare B43501E0277M080 with alternatives