B43501E0277M080 vs B43501E0277M060 feature comparison

B43501E0277M080 TDK Corporation

Buy Now Datasheet

B43501E0277M060 TDK Corporation

Buy Now Datasheet
Yes Yes
Not Recommended Not Recommended
TDK CORP TDK CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.40 8532.22.00.40
270 µF 270 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
35 mm 35 mm
ALUMINUM (WET) ALUMINUM (WET)
740 mΩ 740 mΩ
e3 e3
1.03998 mA 1.03998 mA
30 mm 30 mm
B43501 B43501
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Snap-in Snap-in
CARDBOARD CARDBOARD
POLARIZED POLARIZED
20% 20%
420 V 420 V
IEC60384-4 IEC60384-4
1710 mA 1710 mA
B43501 B43501
NO NO
MATTE TIN MATTE TIN
10 mm 10 mm
SNAP-IN SNAP-IN
2 2

Compare B43501E0277M080 with alternatives

Compare B43501E0277M060 with alternatives