B43501E0277M080 vs QP277M2M feature comparison

B43501E0277M080 TDK Corporation

Buy Now Datasheet

QP277M2M Man Yue Technology Holdings Ltd

Buy Now Datasheet
Yes
Not Recommended Contact Manufacturer
TDK CORP MAN YUE ELECTRONICS CO LTD
, ,
compliant unknown
EAR99 EAR99
8532.22.00.40 8532.22.00.40
270 µF 270 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
35 mm 35 mm
ALUMINUM (WET) ALUMINUM
740 mΩ
e3
1.03998 mA
30 mm 30 mm
B43501 QP(420V,35)
THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE
Snap-in PCB Mount
CARDBOARD
POLARIZED POLARIZED
20% 20%
420 V 420 V
IEC60384-4
1710 mA
B43501 QP(420V,35)
NO
MATTE TIN
10 mm
SNAP-IN
2 1

Compare B43501E0277M080 with alternatives

Compare QP277M2M with alternatives