36502A91NJTDG vs BWCS0023171591NJ00 feature comparison

36502A91NJTDG TE Connectivity

Buy Now Datasheet

BWCS0023171591NJ00 Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CHILISIN ELECTRONICS CORP
Package Description 0907 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
kg CO2e/kg 3.7
Average Weight (mg) 5
CO2e (mg) 18.5
Samacsys Description Dimensions: Product Height 1.52 MM | Product Length 2.29 MM | Product Width 1.73 MM | Product Length .09 INCH | Product Width .068 INCH | Product Height .059 INCH | Electrical Characteristics: Inductance .091 MICHEN | Current Rating (Max) 400 MAMP | Passive Component Tolerance 5 PCT | DC Resistance .48 OHM | Self Resonant Frequency 1.2 GHZ | Other: Inductor Quality Factor 65 | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Inductor Type High Frequency | Package Size Code 0805 |
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2024-04-03 12:22:25
Category CO2 Kg 3.7
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Case/Size Code 0805 0805
Construction Rectangular Rectangular
DC Resistance 0.48 Ω 0.48 Ω
Inductance-Nom (L) 0.091 µH 0.091 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.35 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 65 65
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 1200 MHz 1200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 150 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Core Material CERAMIC

Compare 36502A91NJTDG with alternatives

Compare BWCS0023171591NJ00 with alternatives