BWCS0023171591NJ00
vs
ST336RAA910JTZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
YAGEO CORP
COILCRAFT INC
Package Description
CHIP
0907
Reach Compliance Code
compliant
compliant
Case/Size Code
0907
0805
Construction
Rectangular
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.48 Ω
0.48 Ω
Inductance-Nom (L)
0.091 µH
0.091 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.35 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR, 7 Inch
TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom)
65
49
Rated Current-Max
0.4 A
0.39 A
Self Resonance Frequency
1200 MHz
1060 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT: 500 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
150 MHz
150 MHz
Tolerance
5%
5%
Base Number Matches
3
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Compare ST336RAA910JTZ with alternatives