36502A91NJTDG
vs
ST336RAA910JQH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
COILCRAFT INC
Package Description
0907
0907
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
TE Connectivity
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
DC Resistance
0.48 Ω
0.48 Ω
Inductance-Nom (L)
0.091 µH
0.091 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR
TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom)
65
49
Rated Current-Max
0.4 A
0.39 A
Self Resonance Frequency
1200 MHz
1060 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 500 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
150 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Core Material
CERAMIC
Terminal Finish
Tin/Silver/Copper - Matte Tin -with Nickel barrier
Compare 36502A91NJTDG with alternatives
Compare ST336RAA910JQH with alternatives