36501J010JTDG vs NIN-HJ100JTRF feature comparison

36501J010JTDG TE Connectivity

Buy Now Datasheet

NIN-HJ100JTRF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD NIC COMPONENTS CORP
Package Description CHIP 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Chip
Core Material Wirewound
DC Resistance 0.13 Ω 0.13 Ω
Inductance-Nom (L) 0.01 µH 0.01 µH
Inductor Application RF INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Packing Method TR TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 31 30
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 4800 MHz 4800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 14 Weeks
JESD-609 Code e3
Special Feature Q MEASURED@250MHZ
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare 36501J010JTDG with alternatives

Compare NIN-HJ100JTRF with alternatives