36501J010JTDG vs FHW0603UC010JSB feature comparison

36501J010JTDG TE Connectivity

Buy Now Datasheet

FHW0603UC010JSB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Wirewound Chip
Core Material Wirewound Ceramic
DC Resistance 0.13 Ω 0.13 Ω
Inductance-Nom (L) 0.01 µH 0.01 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 0.95 mm
Package Length 1.8 mm 1.6 mm
Package Style SMT SMT
Package Width 1.12 mm 0.8 mm
Packing Method TR Bulk
Quality Factor-Min (at L-nom) 31 31
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 4800 MHz 4800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 36501J010JTDG with alternatives

Compare FHW0603UC010JSB with alternatives