Part Details for 36501J010JTDG by TE Connectivity
Overview of 36501J010JTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36501J010JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1412
|
Newark | Inductor, 10Nh, 700Ma, 5%, 4.8Ghz, 0603, Inductance:10Nh, Dc Resistance Max:0.13Ohm, Self Resonant Frequency:4.8Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Te Connectivity 36501J010JTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 476 |
|
$0.3210 / $0.4000 | Buy Now |
|
Onlinecomponents.com | 3650 0603 10nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
1950 In Stock |
|
$0.1271 / $0.1915 | Buy Now |
DISTI #
66719765
|
Verical | LOW INDUCTANCE, HIGH FREQUENCY CHIP INDUCTOR Min Qty: 1950 Package Multiple: 1950 | Americas - 1950 |
|
$0.1881 / $0.2263 | Buy Now |
DISTI #
1624112-1
|
Avnet Abacus | Wirewound Inductor, 10 nH, 130 Milliohm, � 5%, 4.8 GHz, 700 mA, 0603 [1608 Metric] (Alt: 1624112-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0603 10nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
1950 In Stock |
|
$0.1271 / $0.1915 | Buy Now |
Part Details for 36501J010JTDG
36501J010JTDG CAD Models
36501J010JTDG Part Data Attributes
|
36501J010JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501J010JTDG
TE Connectivity
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501J010JTDG
This table gives cross-reference parts and alternative options found for 36501J010JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501J010JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NIN-HJ100JTRF | NIC Components Corp | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 36501J010JTDG vs NIN-HJ100JTRF |
LCWC0603J10NRTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | 36501J010JTDG vs LCWC0603J10NRTAR |
FHW0603UC010JGT | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | 36501J010JTDG vs FHW0603UC010JGT |
LWW0603JT10N | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, | 36501J010JTDG vs LWW0603JT10N |
0603WL100JT | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 36501J010JTDG vs 0603WL100JT |
PE-0603CD100JTT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 36501J010JTDG vs PE-0603CD100JTT |
WQCW1608Z0J10NPB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | 36501J010JTDG vs WQCW1608Z0J10NPB |
CI0603-R01-JBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 36501J010JTDG vs CI0603-R01-JBW |
CI0603-R01-JTW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 36501J010JTDG vs CI0603-R01-JTW |
FHW0603UC010JSB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.01uH, 5%, Ceramic-Core, 0603, | 36501J010JTDG vs FHW0603UC010JSB |