362CPX101F1HLEROHS
vs
362CPX101F1EROHS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXXELIA GROUP
TEMEX CERAMICS
Package Description
, 2426
, 2426
Reach Compliance Code
compliant
compliant
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.8 mm
3.8 mm
Length
6.2 mm
6.2 mm
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
TR
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
3600 V
3600 V
Series
CPX(LEADED)
CPX(LEADED)
Size Code
2426
2426
Temperature Characteristics Code
P100
P100
Temperature Coefficient
100ppm/Cel ppm/°C
100ppm/Cel ppm/°C
Width
6.6 mm
6.6 mm
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
Compare 362CPX101F1HLEROHS with alternatives
Compare 362CPX101F1EROHS with alternatives