362CPX101F1EROHS
vs
362CPX101FC7HLEROHS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEMEX CERAMICS
EXXELIA GROUP
Package Description
, 2426
, 2426
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.8 mm
3.8 mm
Length
6.2 mm
6.2 mm
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
TR
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
3600 V
3600 V
Series
CPX(LEADED)
Size Code
2426
2426
Temperature Characteristics Code
P100
P100
Temperature Coefficient
100ppm/Cel ppm/°C
100ppm/Cel ppm/°C
Width
6.6 mm
6.6 mm
Base Number Matches
2
2
Terminal Finish
Tin (Sn) - Copper (Cu)
Compare 362CPX101F1EROHS with alternatives
Compare 362CPX101FC7HLEROHS with alternatives