362CPX101F1HLEROHS vs 362CPX101F7LROHS feature comparison

362CPX101F1HLEROHS EXXELIA Group

Buy Now Datasheet

362CPX101F7LROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2426 , 2426
Reach Compliance Code compliant compliant
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
Length 6.2 mm 6.2 mm
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Series CPX(LEADED) CPX(LEADED)
Size Code 2426 2426
Temperature Characteristics Code P100 P100
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Width 6.6 mm 6.6 mm
Base Number Matches 2 2

Compare 362CPX101F1HLEROHS with alternatives

Compare 362CPX101F7LROHS with alternatives