360-10-104-00-001101 vs C2523WV2-4P feature comparison

360-10-104-00-001101 PRECI-DIP SSA

Buy Now Datasheet

C2523WV2-4P Jowle Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA JOWLE TECHNOLOGY CO LTD
Reach Compliance Code compliant unknown
Body Breadth 0.1 inch 0.224 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination Gold (Au) TIN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 800VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Plating Thickness 9.8u inch 15u inch
Rated Current (Signal) 3 A 2.5 A
Reference Standard UL UL, CSA
Terminal Length 0.156 inch 0.13 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Depth 0.13 inch
Body/Shell Style RECEPTACLE
Contact Material BRASS
Insulator Color WHITE
Insulator Material POLYAMIDE
PCB Contact Pattern RECTANGULAR
Terminal Pitch 2.54 mm

Compare 360-10-104-00-001101 with alternatives

Compare C2523WV2-4P with alternatives