C2523WV2-4P
vs
4573-04TS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOWLE TECHNOLOGY CO LTD
OUPIIN AMERICA INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.224 inch
0.126 inch
Body Depth
0.13 inch
0.185 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
SN
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
250VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
WHITE
WHITE
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.098 inch
0.049 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
2.5 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
1.2446 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
Base Number Matches
1
1
Rohs Code
Yes
Board Mounting Option
PEG
Body Length
0.266 inch
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Polarization Key
POLARIZED HOUSING
Compare C2523WV2-4P with alternatives
Compare 4573-04TS with alternatives